Part Details for NCN4-12GM40-E2-3G-3D by PEPPERL + FUCHS AUTOMATION
Overview of NCN4-12GM40-E2-3G-3D by PEPPERL + FUCHS AUTOMATION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCN4-12GM40-E2-3G-3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Inductive ProXimity Sensor, M12 Barrel, R: 4mm non-flush, 2.2kHz DC PNP NO, 2m PVC Cable, 211258 | 3 |
|
$326.4200 | Buy Now |