Part Details for NCMKC125-0100CS by SMC Corporation of America
Overview of NCMKC125-0100CS by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G80820100CSEU | Amphenol Communications Solutions | PCB Socket 2.54mm Pitch STR DIP,2x5Pin,G/F,NY6T, W=5.0mm,Housing=13.5mm,Tail=4.7mm,GAP=1.5mm, Mating H(PCB to PCB=19.0mm), RoHS,BAG |
Price & Stock for NCMKC125-0100CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74524724
|
RS | CYLINDER, ROUND BODY, AIR, NCM SERIES | SMC Corporation NCMKC125-0100CS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0000 | RFQ |