Part Details for NCMKB150-0100S by SMC Corporation of America
Overview of NCMKB150-0100S by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1010(0)-S12-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
ISL70100SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened 40V High Side Current Sense Amplifiers | |
ISL70100SEHVF | Renesas Electronics Corporation | Radiation Hardened 40V High Side Current Sense Amplifiers |
Price & Stock for NCMKB150-0100S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71834625
|
RS | Cylinder, 1.5 in. Bore, 1 in. Stroke, Double Acting, NCM Series | SMC Corporation NCMKB150-0100S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.2500 | RFQ |