There are no models available for this part yet.
Overview of NCMC150-3006 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3006R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 6.5A 45Mohm Sop8 | |
HD6413006F20V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Price & Stock for NCMC150-3006 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74716992
|
RS | CYLINDER, AIR, ROUND BODY, NCM SERIES | SMC Corporation NCMC150-3006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$138.8900 | RFQ |