Part Details for NCMC106-0200T-X6005 by SMC Corporation of America
Overview of NCMC106-0200T-X6005 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10200TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Position, Plastic Pegs | |
10025026-10200TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10126010-10200TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for NCMC106-0200T-X6005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74719101
|
RS | CYLINDER, AIR, ROUND BODY, NCM SERIES | SMC Corporation NCMC106-0200T-X6005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$43.9000 | RFQ |