Part Details for NCMB125-0472 by SMC Corporation of America
Overview of NCMB125-0472 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5010-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSS1260-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
PCV-0-472-10L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for NCMB125-0472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74715023
|
RS | CYLINDER, AIR, ROUND BODY, NCM SERIES | SMC Corporation NCMB125-0472 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9300 | RFQ |