Part Details for NCMA10X7R103K100TRF by NIC Components Corp
Overview of NCMA10X7R103K100TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCMA10X7R103K100TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCMA10X7R103K100TR
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 10% Axial 125?C T/R - Tape and Reel (Alt: NCMA10X7R103K100TR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.0634 / $0.0672 | Buy Now |
DISTI #
V79:2366_23257049
|
Arrow Electronics | Cap Ceramic 0.01uF 100V X7R 10% Axial 125°C T/R Min Qty: 83 Package Multiple: 1 Date Code: 1539 | Americas - 83 |
|
$0.0624 | Buy Now |
DISTI #
C1S527800254760
|
Chip1Stop | Cap Ceramic 0.01uF 100V X7R 10% Axial 125C T/R RoHS: Compliant | 83 |
|
$0.0828 | Buy Now |
Part Details for NCMA10X7R103K100TRF
NCMA10X7R103K100TRF CAD Models
NCMA10X7R103K100TRF Part Data Attributes
|
NCMA10X7R103K100TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCMA10X7R103K100TRF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NCMA10X7R103K100TRF
This table gives cross-reference parts and alternative options found for NCMA10X7R103K100TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCMA10X7R103K100TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA101C103KAN | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.01uF | Kyocera AVX Components | NCMA10X7R103K100TRF vs SA101C103KAN |
SA101C103KAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | NCMA10X7R103K100TRF vs SA101C103KAR |
AA101C103K4R | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.01uF | Kyocera AVX Components | NCMA10X7R103K100TRF vs AA101C103K4R |
SA101C103KAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | NCMA10X7R103K100TRF vs SA101C103KAA |
SA101C103KAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | NCMA10X7R103K100TRF vs SA101C103KAC |