Part Details for NCM21Z5U103M50F by NIC Components Corp
Overview of NCM21Z5U103M50F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCM21Z5U103M50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCM21Z5U103M50F
|
Avnet Americas | Cap Ceramic 0.01uF 50V Z5U 20% Radial 5.08mm 85?C Bulk - Bulk (Alt: NCM21Z5U103M50F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0496 / $0.0555 | Buy Now |
Part Details for NCM21Z5U103M50F
NCM21Z5U103M50F CAD Models
NCM21Z5U103M50F Part Data Attributes
|
NCM21Z5U103M50F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCM21Z5U103M50F
NIC Components Corp
Ceramic Capacitor, Ceramic, 50V, 30ppm/Cel;-56/+22% TC, 0.01uF, 1220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for NCM21Z5U103M50F
This table gives cross-reference parts and alternative options found for NCM21Z5U103M50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM21Z5U103M50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR595E103MARTR1 | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.01uF, 2012 | Kyocera AVX Components | NCM21Z5U103M50F vs SR595E103MARTR1 |
SR215E103MARAP1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 2012, | Kyocera AVX Components | NCM21Z5U103M50F vs SR215E103MARAP1 |
SL215E103MABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 2012, | Kyocera AVX Components | NCM21Z5U103M50F vs SL215E103MABTR1 |
SR225E103MAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | NCM21Z5U103M50F vs SR225E103MAR |
SR215E103MART | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 2012, | Kyocera AVX Components | NCM21Z5U103M50F vs SR215E103MART |
SL225E103MAB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | NCM21Z5U103M50F vs SL225E103MAB |
SR215E103MAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | NCM21Z5U103M50F vs SR215E103MAR |