Part Details for NCM21X7R102M50F by NIC Components Corp
Overview of NCM21X7R102M50F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCM21X7R102M50F
NCM21X7R102M50F CAD Models
NCM21X7R102M50F Part Data Attributes
|
NCM21X7R102M50F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCM21X7R102M50F
NIC Components Corp
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for NCM21X7R102M50F
This table gives cross-reference parts and alternative options found for NCM21X7R102M50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM21X7R102M50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR215C102MARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | NCM21X7R102M50F vs SR215C102MARTR1 |
AR205C102M4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | NCM21X7R102M50F vs AR205C102M4RTR1 |
SR595C102MAR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | NCM21X7R102M50F vs SR595C102MAR |
SL215C102MABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | NCM21X7R102M50F vs SL215C102MABAP1 |
AR215C102M4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | NCM21X7R102M50F vs AR215C102M4RAP1 |
AR215C102M4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | NCM21X7R102M50F vs AR215C102M4RTR1 |
SR205C102MAA | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NCM21X7R102M50F vs SR205C102MAA |
SR215C102MARAP1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | NCM21X7R102M50F vs SR215C102MARAP1 |
SL215C102MABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | Kyocera AVX Components | NCM21X7R102M50F vs SL215C102MABTR1 |
SL215C102MAB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | NCM21X7R102M50F vs SL215C102MAB |