Part Details for NCM21NPO471G200TRF by NIC Components Corp
Overview of NCM21NPO471G200TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCM21NPO471G200TRF
NCM21NPO471G200TRF CAD Models
NCM21NPO471G200TRF Part Data Attributes
|
NCM21NPO471G200TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCM21NPO471G200TRF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for NCM21NPO471G200TRF
This table gives cross-reference parts and alternative options found for NCM21NPO471G200TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM21NPO471G200TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR212A471G4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | Kyocera AVX Components | NCM21NPO471G200TRF vs AR212A471G4RTR1 |
SL202A471GAB | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | NCM21NPO471G200TRF vs SL202A471GAB |
SL212A471GABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | Kyocera AVX Components | NCM21NPO471G200TRF vs SL212A471GABT |
AR202A471G4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | Kyocera AVX Components | NCM21NPO471G200TRF vs AR202A471G4RAP1 |
SR202A471GA-RTR1 | CAPACITOR, CERAMIC, 200V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM21NPO471G200TRF vs SR202A471GA-RTR1 |
NCM20NPO471G200TRF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCM21NPO471G200TRF vs NCM20NPO471G200TRF |
SR592A471GARAP1 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | Kyocera AVX Components | NCM21NPO471G200TRF vs SR592A471GARAP1 |
SR202A471GART | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | Kyocera AVX Components | NCM21NPO471G200TRF vs SR202A471GART |
SR222A471GAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | NCM21NPO471G200TRF vs SR222A471GAR |
SL202A471GABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | Kyocera AVX Components | NCM21NPO471G200TRF vs SL202A471GABT |