Part Details for NCM15NPO151J100C(.375)F by NIC Components Corp
Overview of NCM15NPO151J100C(.375)F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC375FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series |
Price & Stock for NCM15NPO151J100C(.375)F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32460554
|
Verical | Cap Ceramic 150pF 100V C0G 5% Radial 2.54mm 125°C Bulk RoHS: Compliant Min Qty: 494 Package Multiple: 1 Date Code: 1530 | Americas - 494 |
|
$0.1143 | Buy Now |
DISTI #
C1S527800545866
|
Chip1Stop | Capacitor Ceramic Multilayer | 494 |
|
$0.1630 / $0.4170 | Buy Now |