Part Details for NCL31010MNITWG by onsemi
Overview of NCL31010MNITWG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NCL31010MNITWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9450
|
Newark | Led Driver, Dc/Dc, Qfn-48Ep, 125Deg C Rohs Compliant: Yes |Onsemi NCL31010MNITWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
32AK4594
|
Newark | Poe I/F Intelligent Led Driver - I2C Version/Reel |Onsemi NCL31010MNITWG RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NCL31010MNITWGCT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 3A 48QFN Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$3.7622 / $7.1600 | Buy Now |
|
Future Electronics | NCL31010 Series 1 Output 3 A DC DC Controller Step-Down and LED Driver - QFN-4 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$3.0000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$4.0000 / $4.2900 | Buy Now |
Part Details for NCL31010MNITWG
NCL31010MNITWG CAD Models
NCL31010MNITWG Part Data Attributes
|
NCL31010MNITWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCL31010MNITWG
onsemi
PoE Interface LED Driver, Visible Light Communication capable PoE Interface LED Driver, Visible Light Communication capable, QFN-48, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN-48 | |
Manufacturer Package Code | 485EP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |