Part Details for NCL30125B2DR2G by onsemi
Overview of NCL30125B2DR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NCL30125B2DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8035
|
Newark | 2 Sw-Forward Pwm Controller With Internal 600 V Gate Driver For Lighting/ Reel |Onsemi NCL30125B2DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7510 / $0.7740 | Buy Now |
DISTI #
488-NCL30125B2DR2GCT-ND
|
DigiKey | IC PWM CONTROLLER 16SOIC Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2306 In Stock |
|
$0.7212 / $1.7200 | Buy Now |
DISTI #
NCL30125B2DR2G
|
Avnet Americas | Current-Mode Controller Fixed Frequency for Two-Switch Forward Converter 35V 0.9A 16-Pin SOIC T/R - Tape and Reel (Alt: NCL30125B2DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7732 / $0.8655 | Buy Now |
DISTI #
863-NCL30125B2DR2G
|
Mouser Electronics | Switching Controllers Fixed Frequency Current-Mode PWM Controller for Two Switch Forward topology OCP/SCP Latch & FW enable RoHS: Compliant | 0 |
|
$0.7790 / $1.7200 | Order Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
NCL30125B2DR2G
|
EBV Elektronik | Current-Mode Controller Fixed Frequency for Two-Switch Forward Converter 35V 0.9A 16-Pin SOIC T/R (Alt: NCL30125B2DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | Fixed Frequency Current-Mode PWM Controller Min Qty: 1 | 10000 |
|
$0.9800 / $2.0200 | Buy Now |
Part Details for NCL30125B2DR2G
NCL30125B2DR2G CAD Models
NCL30125B2DR2G Part Data Attributes
|
NCL30125B2DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCL30125B2DR2G
onsemi
Fixed Frequency Current-Mode PWM Controller for Two Switch Forward topology OCP/SCP Latch & FW enable, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-16/14 | |
Manufacturer Package Code | 751DU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2019-11-15 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14/16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |