There are no models available for this part yet.
Overview of NCJPF10-025D by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADF7025DBZ1 | Analog Devices | RF ISM Module for 902-928 MHz | |
2SB1025DJTR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / | |
RJK6025DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 1A 17500Mohm Mp-3A/To-252 |
Price & Stock for NCJPF10-025D by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73940251
|
RS | PIN CYLINDER, ROUND BODY, AUTO SWITCH CAPABLE, NCJP SERIES | SMC Corporation NCJPF10-025D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5600 | RFQ |