Part Details for NCEP15T14 by Wuxi NCE Power Co Ltd
Overview of NCEP15T14 by Wuxi NCE Power Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCEP15T14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150V 140A 6.2m10V70A 320W 4V250uA 1PCSNChannel TO-220 MOSFETs ROHS | 45 |
|
$1.0458 / $1.5891 | Buy Now |