Part Details for NCE8295AD by Wuxi NCE Power Co Ltd
Overview of NCE8295AD by Wuxi NCE Power Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCE8295AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 82V 95A 8m@10V,20A 170W 4V@250uA 1 N-Channel TO-263-2 MOSFETs ROHS | 573 |
|
$0.2608 / $0.4553 | Buy Now |