Part Details for NCE65T260K by Wuxi NCE Power Co Ltd
Overview of NCE65T260K by Wuxi NCE Power Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCE65T260K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 650V 15A 131W 260m��@10V,8A 4V@250uA N Channel TO-252-2 MOSFETs ROHS | 2252 |
|
$0.4960 / $0.8549 | Buy Now |
Part Details for NCE65T260K
NCE65T260K CAD Models
NCE65T260K Part Data Attributes
|
NCE65T260K
Wuxi NCE Power Co Ltd
Buy Now
|
Compare Parts:
NCE65T260K
Wuxi NCE Power Co Ltd
|
Samacsys Manufacturer | Wuxi NCE Power Semiconductor |