Part Details for NCE60P50 by Wuxi NCE Power Co Ltd
Overview of NCE60P50 by Wuxi NCE Power Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCE60P50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V 50A 28m@10V,20A 95W 3.5V@250uA 1 Piece P-Channel TO-220 MOSFETs ROHS | 459 |
|
$0.3257 / $0.5835 | Buy Now |