Part Details for NCDY2S15H-0200B-J79CL by SMC Corporation of America
Overview of NCDY2S15H-0200B-J79CL by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1602-00B | Renesas Electronics Corporation | Configurable Light Load Operation Mode AC/DC Converter Enables Highly Efficient 30W Travel Adapters with Fast DLR | |
iW1702-00B | Renesas Electronics Corporation | 45W Digital AC/DC PWM Controller with Configurable Light Load Operation Mode Optimized for 9V+ Applications | |
10054999-N0200BULF | Amphenol Communications Solutions | Densishield Cable Assembly, Input Output Connector, 2 meter / 26 AWG / Torx screw |
Price & Stock for NCDY2S15H-0200B-J79CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74316964
|
RS | CYLINDER, RODLESS, NCY2S SERIES | SMC Corporation NCDY2S15H-0200B-J79CL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$494.7000 | RFQ |