Part Details for NCDMC044-0050C-A93LS by SMC Corporation of America
Results Overview of NCDMC044-0050C-A93LS by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCDMC044-0050C-A93LS Information
NCDMC044-0050C-A93LS by SMC Corporation of America is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021221-10050C9LF | Amphenol Communications Solutions | Minitek127® Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 50 Positions, 1.27mm (0.500in) Pitch. | |
20021221-00050C1LF | Amphenol Communications Solutions | Minitek127® 1.27mm Wire/Cable-to-Board Connector System, Shrouded vertical header, Surface Mount, Double Row, 50 Positions, 1.27mm (0.500in) Pitch. | |
20021121-00050C1LF | Amphenol Communications Solutions | VERTICAL SMT TYPE HEADER |
Price & Stock for NCDMC044-0050C-A93LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74326321
|
RS | CYLINDER, ROUND BODY, AIR, NCM SERIES | SMC Corporation NCDMC044-0050C-A93LS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$72.5900 | RFQ |