Part Details for NCDJPB15-075D-90AL by SMC Corporation of America
Overview of NCDJPB15-075D-90AL by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1590-ALD | Coilcraft Inc | SMPS Transformer, 3W, ROHS COMPLIANT | |
E3490-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4 | |
F5590-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 2A, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for NCDJPB15-075D-90AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73940125
|
RS | PIN CYLINDER, ROUND BODY, AUTO SWITCH, NCJP SERIES | SMC Corporation NCDJPB15-075D-90AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$97.9600 | RFQ |