Part Details for NCDGDN40-0150+0300-XC11 by SMC Corporation of America
Overview of NCDGDN40-0150+0300-XC11 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft |
Price & Stock for NCDGDN40-0150+0300-XC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74558234
|
RS | ROUND BODY CYLINDER, NCG SERIES | SMC Corporation NCDGDN40-0150+0300-XC11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$174.4000 | RFQ |