Part Details for NCDGDA32-1200-M9BMDPC by SMC Corporation of America
Overview of NCDGDA32-1200-M9BMDPC by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for NCDGDA32-1200-M9BMDPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74557949
|
RS | ROUND BODY CYLINDER, NCG SERIES | SMC Corporation NCDGDA32-1200-M9BMDPC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$199.4500 | RFQ |