Part Details for NCDA1R250-1275-XB5 by SMC Corporation of America
Overview of NCDA1R250-1275-XB5 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-75DC | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
HA9P5127-5ZX96 | Renesas Electronics Corporation | 8.5MHz, Ultra-Low Noise Precision Operational Amplifier | |
R5F21275SDFP#X6 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, / |
Price & Stock for NCDA1R250-1275-XB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74535274
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCDA1R250-1275-XB5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$209.4500 | RFQ |