There are no models available for this part yet.
Overview of NCDA1J325-0975 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968109755E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 96 ways, Class II | |
86094648109755E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 64 ways, Class II | |
86093488109758E1LF | Amphenol Communications Solutions | Receptacle, Vertical, Solder-Eyelet, Style C, 48 ways, Class II |
Price & Stock for NCDA1J325-0975 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74531377
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCDA1J325-0975 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$278.5000 | RFQ |