Part Details for NCDA1D250-4400-X142US by SMC Corporation of America
Overview of NCDA1D250-4400-X142US by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4400BRWZ | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I | |
ADUM4400BRIZ | Analog Devices | 8mm creepage 4-Ch 5kV En ESD D | |
ADUM4400WARWZ-RL | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I |
Price & Stock for NCDA1D250-4400-X142US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74526232
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCDA1D250-4400-X142US RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$312.7000 | RFQ |