NCDA1B150-0100N+0300N-XB9C11 by: SMC Corporation of America

Part Details for NCDA1B150-0100N+0300N-XB9C11 by SMC Corporation of America

Overview of NCDA1B150-0100N+0300N-XB9C11 by SMC Corporation of America

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
P9030-0NTGI Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10
P9030-0NTGI8 Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10
N0300N-T1B-AT Renesas Electronics Corporation Nch Single Power Mosfet 30V 4.5A 50Mohm Tmm/Sc-96

Price & Stock for NCDA1B150-0100N+0300N-XB9C11

Part # Distributor Description Stock Price Buy
RS CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCDA1B150-0100N+0300N-XB9C11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 0
  • 1 $283.9500
$283.9500 RFQ

Part Details for NCDA1B150-0100N+0300N-XB9C11

NCDA1B150-0100N+0300N-XB9C11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCDA1B150-0100N+0300N-XB9C11 by SMC Corporation of America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCDA1B150-0100N+0300N-XB9... by SMC Corporation of America

Select Manufacturer
Which Manufacturer of NCDA1B150-0100N+0300N-XB9... would you like to use for your alert(s)?
  • Please alert me when NCDA1B150-0100N+0300N-XB9... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCDA1B150-0100N+0300N-XB9... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCDA1B150-0100N+0300N-XB9... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCDA1B150-0100N+0300N-XB9... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCDA1B150-0100N+0300N-XB9....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCDA1B150-0100N+0300N-XB9C11 by SMC Corporation of America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: