Part Details for NCD821K1KVY5F by NIC Components Corp
Overview of NCD821K1KVY5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD821K1KVY5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCD821K1KVY5F
|
Avnet Americas | Cap Ceramic 820pF 1000V Y5F 10% Radial 6.35mm 85°C Bulk - Bulk (Alt: NCD821K1KVY5F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0281 / $0.0330 | Buy Now |
Part Details for NCD821K1KVY5F
NCD821K1KVY5F CAD Models
NCD821K1KVY5F Part Data Attributes
|
NCD821K1KVY5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD821K1KVY5F
NIC Components Corp
CAPACITOR, CERAMIC, 1000V, Y5F, 0.00082uF, THROUGH HOLE MOUNT, RADIAL LEAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | NCD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NCD821K1KVY5F
This table gives cross-reference parts and alternative options found for NCD821K1KVY5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD821K1KVY5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD821K1000Y5FF | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5F, 7.5% TC, 0.00082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD821K1KVY5F vs NCD821K1000Y5FF |