NCD472K50Y5PF
NIC Components Corp
Description: Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NCD472K50Y5PF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCD472K50Y5PF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NCD472K50Y5PF
Avnet Americas Cap Ceramic 0.0047uF 50V Y5P 10% Radial 6.35mm 85°C Bulk - Bulk (Alt: NCD472K50Y5PF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
  • 500 $0.0286
  • 1,000 $0.0278
  • 2,000 $0.0271
  • 3,000 $0.0267
  • 4,000 $0.0261
  • 5,000 $0.0253
  • 50,000 $0.0244
$0.0244 / $0.0286 Buy Now

CAD Models for NCD472K50Y5PF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCD472K50Y5PF by NIC Components Corp

NCD472K50Y5PF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
8 mm
JESD-609 Code
e3
Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
Y5P
Temperature Coefficient
10% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
6.35 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NCD472K50Y5PF
    NIC Components Corp
    Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCD472K50Y5PF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCD472K50Y5PF by NIC Components Corp

  • Please alert me when NCD472K50Y5PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCD472K50Y5PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCD472K50Y5PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCD472K50Y5PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCD472K50Y5PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCD472K50Y5PF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: