Part Details for NCD471K1KVY5FKTBF by NIC Components Corp
Results Overview of NCD471K1KVY5FKTBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCD471K1KVY5FKTBF Information
NCD471K1KVY5FKTBF by NIC Components Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NCD471K1KVY5FKTBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCD471K1KVY5FKTBF
|
Avnet Americas | NCD471K1KVY5FKTBF - Ammo Pack (Alt: NCD471K1KVY5FKTBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 8000 Factory Stock |
|
$0.0300 / $0.0345 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.0333 | Buy Now |
DISTI #
20997769
|
Verical | NCD471K1KVY5FKTBF Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.0513 | Buy Now |
Part Details for NCD471K1KVY5FKTBF
NCD471K1KVY5FKTBF CAD Models
NCD471K1KVY5FKTBF Part Data Attributes
|
NCD471K1KVY5FKTBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD471K1KVY5FKTBF
NIC Components Corp
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5F, 7.5% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Shape | WIRE |