Part Details for NCD332M500Z5UTRF by NIC Components Corp
Overview of NCD332M500Z5UTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD332M500Z5UTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCD332M500Z5UTRF
|
Avnet Americas | Cap Ceramic 0.0033uF 500V Z5U 20% Radial 5mm 85?C T/R - Tape and Reel (Alt: NCD332M500Z5UTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for NCD332M500Z5UTRF
NCD332M500Z5UTRF CAD Models
NCD332M500Z5UTRF Part Data Attributes
|
NCD332M500Z5UTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD332M500Z5UTRF
NIC Components Corp
CAP,CERAMIC,3.3NF,500VDC,20% -TOL,20% +TOL,Z5U TC CODE,-55,22% TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -55/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NCD332M500Z5UTRF
This table gives cross-reference parts and alternative options found for NCD332M500Z5UTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD332M500Z5UTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD332M500Z5UTBF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -55/+22% TC, 0.0033uF, | NIC Components Corp | NCD332M500Z5UTRF vs NCD332M500Z5UTBF |