Part Details for NCD222K50Y5PTRF by NIC Components Corp
Overview of NCD222K50Y5PTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD222K50Y5PTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCD222K50Y5PTRF
|
Avnet Americas | Cap Ceramic 0.0022uF 50V Y5P 10% Radial 5mm 85?C T/R - Tape and Reel (Alt: NCD222K50Y5PTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0280 / $0.0313 | Buy Now |
Part Details for NCD222K50Y5PTRF
NCD222K50Y5PTRF CAD Models
NCD222K50Y5PTRF Part Data Attributes
|
NCD222K50Y5PTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD222K50Y5PTRF
NIC Components Corp
CAP,CERAMIC,2.2NF,50VDC,10% -TOL,10% +TOL,Y5P TC CODE,-10,10% TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |