There are no models available for this part yet.
Overview of NCD221J500NPOJTBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCD221J500NPOJTBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 720 |
|
$0.1740 / $0.5800 | Buy Now |
CAD Models for NCD221J500NPOJTBF by NIC Components Corp
Part Data Attributes for NCD221J500NPOJTBF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
15 mm
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack; Tape
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
60ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NCD221J500NPOJTBF
This table gives cross-reference parts and alternative options found for NCD221J500NPOJTBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD221J500NPOJTBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD221J500NPOJTR | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00022uF, | NIC Components Corp | NCD221J500NPOJTBF vs NCD221J500NPOJTR |
NCD221J500NPOKTRF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00022uF, | NIC Components Corp | NCD221J500NPOJTBF vs NCD221J500NPOKTRF |
NCD221J500NPOKTR | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00022uF, | NIC Components Corp | NCD221J500NPOJTBF vs NCD221J500NPOKTR |