Part Details for NCD1608Y1 by Foshan Nationstar Optoelectronics Co Ltd
Overview of NCD1608Y1 by Foshan Nationstar Optoelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD1608Y1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25mA 90mcd 589nm -30+85 Yellow 120 65mW 2V 0603 LED Indication - Discrete ROHS | 5812 |
|
$0.0112 / $0.0205 | Buy Now |