Part Details for NCD104M16Z5UTRF by NIC Components Corp
Overview of NCD104M16Z5UTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD104M16Z5UTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCD104M16Z5UTRF
|
Avnet Americas | Cap Ceramic 0.1uF 16V Z5U 20% Radial 85?C T/R - Tape and Reel (Alt: NCD104M16Z5UTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0522 / $0.0583 | Buy Now |