Part Details for NCCC2200AKNAHWS by Vishay Intertechnologies
Overview of NCCC2200AKNAHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCCC2200AKNAHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06Y5396
|
Newark | Nccc 5% Ws |Vishay NCCC2200AKNAHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8400 / $7.3600 | Buy Now |
DISTI #
NCCC2200AKNAHWS
|
Avnet Americas | NCC 220 PF 10% MNOS AL H WS - Waffle Pack (Alt: NCCC2200AKNAHWS) Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4030 / $7.0470 | Buy Now |
Part Details for NCCC2200AKNAHWS
NCCC2200AKNAHWS CAD Models
NCCC2200AKNAHWS Part Data Attributes
|
NCCC2200AKNAHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NCCC2200AKNAHWS
Vishay Intertechnologies
Film Capacitor, Silicon Nitride, 50V, 10% +Tol, 10% -Tol, 0.00022uF, Surface Mount, 0404, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON NITRIDE | |
Height | 0.25 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 1.016 mm |
Alternate Parts for NCCC2200AKNAHWS
This table gives cross-reference parts and alternative options found for NCCC2200AKNAHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCCC2200AKNAHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCCC2200AKNAHWS | CAP,SILICON,220PF,10% -TOL,10% +TOL,45PPM TC | Vishay Electro-Films | NCCC2200AKNAHWS vs NCCC2200AKNAHWS |