Part Details for NCCA1206F601TR300QYF by NIC Components Corp
Results Overview of NCCA1206F601TR300QYF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCCA1206F601TR300QYF Information
NCCA1206F601TR300QYF by NIC Components Corp is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NCCA1206F601TR300QYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCCA1206F601TR300QYF
|
Avnet Abacus | - Tape and Reel (Alt: NCCA1206F601TR300QYF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NCCA1206F601TR300QYF
NCCA1206F601TR300QYF CAD Models
NCCA1206F601TR300QYF Part Data Attributes
|
NCCA1206F601TR300QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCCA1206F601TR300QYF
NIC Components Corp
Data Line Filter
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | EIA STD PACKAGE SIZE 1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 1.6 mm |