NCCA1206F102TR230QYF
NIC Components Corp
Description: Data Line Filter

Overview of NCCA1206F102TR230QYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCCA1206F102TR230QYF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NCCA1206F102TR230Q
Avnet Americas Inductor Common Mode Choke 1000Ohm 230mA 1Ohm 25% 4-Pin 1206 T/R - Tape and Reel (Alt: NCCA1206F102TR230Q) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1038
  • 4,000 $0.1009
  • 8,000 $0.0980
  • 12,000 $0.0958
  • 16,000 $0.0929
$0.0929 / $0.1038 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,000 $0.0936
$0.0936 Buy Now
DISTI # NCCA1206F102TR230QYF
Avnet Abacus - Tape and Reel (Alt: NCCA1206F102TR230QYF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for NCCA1206F102TR230QYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCCA1206F102TR230QYF by NIC Components Corp

NCCA1206F102TR230QYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
DC Resistance-Max
1 Ω
Filter Type
DATA LINE FILTER
Height
2 mm
Insulation Resistance-Min
10 MΩ
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
1000 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
0.23 A
Rated Voltage
50 V
Screening Level
AEC-Q200
Width
1.6 mm
Want to compare parts?
  1. NCCA1206F102TR230QYF
    NIC Components Corp
    Data Line Filter
    VS

Related Parts for NCCA1206F102TR230QYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCCA1206F102TR230QYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCCA1206F102TR230QYF by NIC Components Corp

  • Please alert me when NCCA1206F102TR230QYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NCCA1206F102TR230QYF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCCA1206F102TR230QYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NCCA1206F102TR230QYF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCCA1206F102TR230QYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCCA1206F102TR230QYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: