Part Details for NCC-1210 by Quest Technology International Inc
Overview of NCC-1210 by Quest Technology International Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for NCC-1210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70665319
|
RS | 10 FT D9 MALE TO D9 FEMALE | Quest Technology International Inc. NCC-1210 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5900 / $7.0900 | RFQ |
|
Onlinecomponents.com | Cable Assembly Data 3.048m 9 POS D-Sub to 9 POS D-Sub M-F RoHS: Compliant | 0 |
|
$5.2300 / $5.3900 | Buy Now |
DISTI #
10137743
|
TestEquity LLC | Quest Technology NCC-1210 DB-9 Data Cable, Straight-Wired, (M-F) Extension, 10 Ft, Beige | 0 |
|
$8.0600 | Buy Now |