Part Details for NCBB1000AMNAHWS by Vishay Intertechnologies
Overview of NCBB1000AMNAHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCBB1000AMNAHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06Y5379
|
Newark | Ncbb 20% Ws |Vishay NCBB1000AMNAHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $4.6300 | Buy Now |
DISTI #
NCBB1000AMNAHWS
|
Avnet Americas | NCB 100 PF 20% MNOS AL H WS - Waffle Pack (Alt: NCBB1000AMNAHWS) Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.5490 / $3.5100 | Buy Now |
Part Details for NCBB1000AMNAHWS
NCBB1000AMNAHWS CAD Models
NCBB1000AMNAHWS Part Data Attributes
|
NCBB1000AMNAHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NCBB1000AMNAHWS
Vishay Intertechnologies
Film Capacitor, Silicon Nitride, 55V, 20% +Tol, 20% -Tol, 0.0001uF, Surface Mount, 0303, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON NITRIDE | |
Height | 0.25 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 55 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |