Datasheets
NCB4-12GM40-N0-V1 by: PEPPERL+FUCHS GmbH

Inductive Sensor, 0mm Min, 3.24mm Max, Cylindrical, Flush Mount,

Part Details for NCB4-12GM40-N0-V1 by PEPPERL+FUCHS GmbH

Overview of NCB4-12GM40-N0-V1 by PEPPERL+FUCHS GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for NCB4-12GM40-N0-V1

Part # Distributor Description Stock Price Buy
DISTI # 29M5310
Newark Sensor, Inductive, 4Mm, 8.2V, Product Range:-, Sensing Range Max:4Mm, Sensor Input:Inductive, Sensor Output Type:Namur, Thread Size - Metric:M12 Rohs Compliant: Yes |Pepperl+Fuchs Pa NCB4-12GM40-N0-V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 7
  • 1 $141.0900
  • 10 $128.3900
  • 25 $124.1600
$124.1600 / $141.0900 Buy Now
DISTI # 2046-NCB4-12GM40-N0-V1-ND
DigiKey INDUCTIVE SEN 4MM NAMUR Min Qty: 1 Lead time: 2 Weeks Container: Box 1
In Stock
  • 1 $144.7200
  • 5 $122.0800
  • 10 $113.4620
  • 25 $103.0008
  • 50 $95.7364
  • 100 $94.0125
$94.0125 / $144.7200 Buy Now

Part Details for NCB4-12GM40-N0-V1

NCB4-12GM40-N0-V1 CAD Models

NCB4-12GM40-N0-V1 Part Data Attributes

NCB4-12GM40-N0-V1 PEPPERL+FUCHS GmbH
Buy Now Datasheet
Compare Parts:
NCB4-12GM40-N0-V1 PEPPERL+FUCHS GmbH Inductive Sensor, 0mm Min, 3.24mm Max, Cylindrical, Flush Mount,
Part Life Cycle Code Active
Ihs Manufacturer PEPPERL+FUCHS GMBH
Reach Compliance Code unknown
Samacsys Manufacturer Pepperl + Fuchs
Additional Feature ATEX, IP66; IP67, REVERSE POLARITY PROTECTION, SHORT-CIRCUIT PROTECTION
Body Height 55 mm
Body Length or Diameter 12 mm
Housing STAINLESS STEEL
Measurement Range-Max (mm) 3.24 mm
Measurement Range-Min (mm)
Mounting Feature FLUSH MOUNT
Operating Current-Max 1 mA
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C
Output Interface Type 2-WIRE INTERFACE
Package Shape/Style CYLINDRICAL
Sensors/Transducers Type PROXIMITY SENSOR,INDUCTIVE
Surface Mount NO
Termination Type CONNECTOR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCB4-12GM40-N0-V1 by PEPPERL+FUCHS GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCB4-12GM40-N0-V1 by PEPPERL+FUCHS GmbH

Select Manufacturer
Which Manufacturer of NCB4-12GM40-N0-V1 would you like to use for your alert(s)?
  • Please alert me when NCB4-12GM40-N0-V1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCB4-12GM40-N0-V1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCB4-12GM40-N0-V1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCB4-12GM40-N0-V1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCB4-12GM40-N0-V1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCB4-12GM40-N0-V1 by PEPPERL+FUCHS GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: