Part Details for NCB1210C320TR040F by NIC Components Corp
Overview of NCB1210C320TR040F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB1210C320TR040F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCB1210C320TR040F
|
Avnet Americas | Ind Chip Bead 32Ohm 25% 100MHz Ferrite 400mA 1210 T/R - Tape and Reel (Alt: NCB1210C320TR040F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0185 / $0.0206 | Buy Now |
Part Details for NCB1210C320TR040F
NCB1210C320TR040F CAD Models
NCB1210C320TR040F Part Data Attributes
|
NCB1210C320TR040F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB1210C320TR040F
NIC Components Corp
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STANDARD PACKAGE 1210, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1210 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 32 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.5 mm |