Part Details for NCB1206B202TR030F by Nichicon Corporation
Overview of NCB1206B202TR030F by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCB1206B202TR030F
NCB1206B202TR030F CAD Models
NCB1206B202TR030F Part Data Attributes
|
NCB1206B202TR030F
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
NCB1206B202TR030F
Nichicon Corporation
1 FUNCTIONS, 0.3A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | FERRITE CHIP | |
Manufacturer Series | NCB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A |