Part Details for NCB1.5-12GM60-E2-D-V1 (ALTERNATE: 123393) by PEPPERL+FUCHS GmbH
Overview of NCB1.5-12GM60-E2-D-V1 (ALTERNATE: 123393) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB1.5-12GM60-E2-D-V1 (ALTERNATE: 123393)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70094037
|
RS | Proximity Sensor, 12mm Dia, 1.5mm Range, 10-30VDC, PNP, M12 Conn. | Pepperl+Fuchs Factory Automation NCB1.5-12GM60-E2-D-V1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$341.6900 | RFQ |