Part Details for NCB0603R800TR020F by NIC Components Corp
Results Overview of NCB0603R800TR020F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCB0603R800TR020F Information
NCB0603R800TR020F by NIC Components Corp is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NCB0603R800TR020F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCB0603R800TR020F
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 80 Ohm, 200 mA, 300 Milliohm, ? 25% - Tape and Reel (Alt: NCB0603R... more RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0083 | Buy Now |
|
Future Electronics | NCB Series 0603 80 Ohm 200 mA 0.3 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0066 / $0.0075 | Buy Now |
DISTI #
NCB0603R800TR020F
|
Avnet Abacus | Ferrite Bead 0603 1608 Metric 80 Ohm 200 mA 300 Milliohm 25 - Tape and Reel (Alt: NCB0603R800TR020F... more RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NCB0603R800TR020F
NCB0603R800TR020F CAD Models
NCB0603R800TR020F Part Data Attributes
|
NCB0603R800TR020F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB0603R800TR020F
NIC Components Corp
Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0603, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |