Part Details for NCB0603GK152TR030QYF by NIC Components Corp
Overview of NCB0603GK152TR030QYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB0603GK152TR030QYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCB0603GK152TR030Q
|
Avnet Americas | Ferrite Chip Bead 1500Ohm 300mA 0.6Ohm 2-Pin 0603 T/R - Tape and Reel (Alt: NCB0603GK152TR030Q) Min Qty: 48000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0207 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 48000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0174 | Buy Now |
Part Details for NCB0603GK152TR030QYF
NCB0603GK152TR030QYF CAD Models
NCB0603GK152TR030QYF Part Data Attributes
|
NCB0603GK152TR030QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB0603GK152TR030QYF
NIC Components Corp
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | TS 16949 | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for NCB0603GK152TR030QYF
This table gives cross-reference parts and alternative options found for NCB0603GK152TR030QYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB0603GK152TR030QYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1608D241CT | Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | NCB0603GK152TR030QYF vs MMZ1608D241CT |
ABSJ00160808102Y00 | Data Line Filter, | Pulse Maglayers | NCB0603GK152TR030QYF vs ABSJ00160808102Y00 |
BBBK00160808152Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | Pulse Maglayers | NCB0603GK152TR030QYF vs BBBK00160808152Y00 |
GZ1608U102TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | NCB0603GK152TR030QYF vs GZ1608U102TF |
NCB0603GK102TR030QYF | Ferrite Chip | NIC Components Corp | NCB0603GK152TR030QYF vs NCB0603GK102TR030QYF |
MMZ1608B102CTA00 | Ferrite Chip, | TDK Corporation | NCB0603GK152TR030QYF vs MMZ1608B102CTA00 |
SBK160808T-751Y-S | Ferrite Chip | Chilisin Electronics Corp | NCB0603GK152TR030QYF vs SBK160808T-751Y-S |
GZ1608D102TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | NCB0603GK152TR030QYF vs GZ1608D102TF |
SBK160808T-152Y-AU | Ferrite Chip | Chilisin Electronics Corp | NCB0603GK152TR030QYF vs SBK160808T-152Y-AU |
BK1608HM601-T | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | NCB0603GK152TR030QYF vs BK1608HM601-T |