Part Details for NCB0201N100TR050F by NIC Components Corp
Overview of NCB0201N100TR050F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB0201N100TR050F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCB0201N100TR050F
|
Avnet Americas | Ferrite Chip Beads - Tape and Reel (Alt: NCB0201N100TR050F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0152 | Buy Now |
Part Details for NCB0201N100TR050F
NCB0201N100TR050F CAD Models
NCB0201N100TR050F Part Data Attributes
|
NCB0201N100TR050F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB0201N100TR050F
NIC Components Corp
Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0201, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0201 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.3 mm |
Alternate Parts for NCB0201N100TR050F
This table gives cross-reference parts and alternative options found for NCB0201N100TR050F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB0201N100TR050F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB04YTYN750 | Ferrite Bead | Viking Tech Corp | NCB0201N100TR050F vs CB04YTYN750 |
CB05YTQN600 | Ferrite Bead | Viking Tech Corp | NCB0201N100TR050F vs CB05YTQN600 |
BBBK00321611121Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Pulse Maglayers | NCB0201N100TR050F vs BBBK00321611121Y00 |
CB05YTYN700 | Ferrite Bead | Viking Tech Corp | NCB0201N100TR050F vs CB05YTYN700 |
CB05YTQN900 | Ferrite Bead | Viking Tech Corp | NCB0201N100TR050F vs CB05YTQN900 |
NCB1206B320TR | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206 | NIC Components Corp | NCB0201N100TR050F vs NCB1206B320TR |
SHB-1L2012-3R5JB | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | NCB0201N100TR050F vs SHB-1L2012-3R5JB |
CB05YTQN750 | Ferrite Bead | Viking Tech Corp | NCB0201N100TR050F vs CB05YTQN750 |
BBBK00201209800Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Pulse Maglayers | NCB0201N100TR050F vs BBBK00201209800Y00 |
CB04YTQN121 | Ferrite Bead | Viking Tech Corp | NCB0201N100TR050F vs CB04YTQN121 |