Part Details for NCB-H0805A601TR150F by NIC Components Corp
Results Overview of NCB-H0805A601TR150F by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCB-H0805A601TR150F Information
NCB-H0805A601TR150F by NIC Components Corp is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NCB-H0805A601TR150F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4014
|
Newark | Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:1.5A, Product Range:Nc... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
18AH4015
|
Newark | Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:1.5A, Product Range:Nc... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCB-H0805A601TR150F
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 600 Ohm, 1.5 A, 100 Milliohm, ? 25% - Tape and Reel (Alt: NCB-H080... more RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0124 | Buy Now |
|
Future Electronics | NCB-H Series 0805 600 Ω ±25 % 1.5 A 0.1 Ω DCR Surface Mount Ferrite Chip Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0096 / $0.0108 | Buy Now |
DISTI #
NCB-H0805A601TR150F
|
Avnet Abacus | Ferrite Bead 0805 2012 Metric 600 Ohm 15 A 100 Milliohm 25 - Tape and Reel (Alt: NCB-H0805A601TR150... more RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
NCB-H0805A601TR150F
|
Avnet Asia | Ferrite Bead, 0805 [2012 Metric], 600 Ohm, 1.5 A, 100 Milliohm, ? 25% (Alt: NCB-H0805A601TR150F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days |
20000 |
|
$0.0112 / $0.0150 | Buy Now |
|
Vyrian | Filters | 67524 |
|
RFQ |
Part Details for NCB-H0805A601TR150F
NCB-H0805A601TR150F CAD Models
NCB-H0805A601TR150F Part Data Attributes
|
NCB-H0805A601TR150F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB-H0805A601TR150F
NIC Components Corp
Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | NIC Components | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Rated Current | 1.5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for NCB-H0805A601TR150F
This table gives cross-reference parts and alternative options found for NCB-H0805A601TR150F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB-H0805A601TR150F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCB-H0805A601TRF | NIC Components Corp | Check for Price | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | NCB-H0805A601TR150F vs NCB-H0805A601TRF |
MI0805K601R-10 | Steward, Inc | Check for Price | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | NCB-H0805A601TR150F vs MI0805K601R-10 |