Part Details for NCB-A0402V750TR050QYF by NIC Components Corp
Overview of NCB-A0402V750TR050QYF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB-A0402V750TR050QYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_26567215
|
Arrow Electronics | Ferrite Beads High Current Chip 75Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks Date Code: 2317 | Americas - 10000 |
|
$0.0198 / $0.0223 | Buy Now |
DISTI #
69837235
|
Verical | Ferrite Beads High Current Chip 75Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2317 | Americas - 10000 |
|
$0.0198 / $0.0223 | Buy Now |
DISTI #
C1S527800633587
|
Chip1Stop | Ferrite Beads RoHS: Compliant | 10000 |
|
$0.0223 | Buy Now |
Part Details for NCB-A0402V750TR050QYF
NCB-A0402V750TR050QYF CAD Models
NCB-A0402V750TR050QYF Part Data Attributes
|
NCB-A0402V750TR050QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB-A0402V750TR050QYF
NIC Components Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE CHIP | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |