Part Details for NCB-5018 by Quest Technology International Inc
Overview of NCB-5018 by Quest Technology International Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 170Mohm To-3P | |
RJK5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 155Mohm To-3P | |
10132450-1821GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Tin plating, Black Color, 18 Positions, GW Compatible PA9T, Tray packing. |
Price & Stock for NCB-5018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70612451
|
RS | ADAPTER, CAT5E TOOLESS INLINE UTP 110IDC COUPLER, WHITE | Quest Technology International Inc. NCB-5018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2500 / $7.5000 | RFQ |
|
Onlinecomponents.com | st Technology NCB-5018 Inline UTP Coupler, CAT5E, 110 IDC Juction Box, Tooless, White RoHS: Compliant | 0 |
|
$5.3500 / $5.5100 | Buy Now |
DISTI #
10137733
|
TestEquity LLC | Quest Technology NCB-5018 Inline UTP Coupler, CAT5E, 110 IDC Juction Box, Tooless, White | 0 |
|
$8.2400 | Buy Now |